PDP SEO Portlet

62S11-M5-P

ENCODER, 11° OR 32 POSITIONS, PUSHBUTTON, PIN, CONNECTO

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62S11-M5-P
Secondary Manufacturer Part#: 62S11-M5-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

62S11-M5-P is a premium haptic rotary encoder. Applications include global positioning/driver information systems, medical equipment.

  • Compact size, requires minimal behind panel space
  • 1 million rotational cycles for medium torque
  • 11.25° for code change and 32 detent positions
  • 510 grams pushbutton
  • 0.050 center pins with 0.185 length termination
  • Operating temperature range from -40°C to 85°C
  • 2.0mA minimum sink current
  • Power consumption is 132mW maximum (includes power in 2 pull-up resistors)
  • Operating voltage is 5.00±0.25VDC

Technical Attributes

Find Similar Parts

Description Value
Quadrature
32
Optical
Incremental
2
32
85 °C
-40 °C
Vertical
62S Series
With Push Switch
1000000
Panel Mount
6.35
9.53
D Type Flatted End
5.25
4.75
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$47.72857
100+
$40.82432
500+
$36.9362
1000+
$36.74775
2000+
$36.5593