PDP SEO Portlet

62S11-M5-020C

1/2-Inch Package Medium Torque Optical Encoder

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62S11-M5-020C
Secondary Manufacturer Part#: 62S11-M5-020C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 62S11-M5-020C is an Incremental Rotary Encoder with pushbutton. It features compact size, requires minimal behind panel space.

  • 11.25° for code change and 32 detent positions Angle of throw
  • Medium torque (available with 0, 5, 9 pushbutton only)
  • 510g Pushbutton option
  • 020 Thru 250 in 1/2" increments cable length
  • 0.050 Centre ribbon cable with connector termination
"

Technical Attributes

Find Similar Parts

Description Value
Quadrature
32
Optical
Incremental
2
32
85 °C
-40 °C
Vertical
62S
With Push Switch
1000000
Panel Mount
6.32 mm
9.53 mm
D Type Flatted End
5.25 V
4.75 V
Wire Leaded

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$46.62
100+
$41.5518
500+
$37.4952
1000+
$36.9438
2000+
$36.3924