PDP SEO Portlet

62S11-H9-P

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62S11-H9-P
Secondary Manufacturer Part#: 62S11-H9-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
32
Optical
Incremental
2
32
85 °C
-40 °C
Vertical
62S Series
With Push Switch
500K Cycles
Panel Mount
6.35
9.53
D Type Flatted End
5.25
4.75
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$45.07143
100+
$38.45946
250+
$34.21053
500+
$33.33333
1000+
$32.5