PDP SEO Portlet

62NG515-LH5-02C

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62NG515-LH5-02C
Secondary Manufacturer Part#: 62NG515-LH5-02C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
24
Optical
Incremental
2
24
85 °C
-40 °C
Vertical
62NG Series
With Push Switch
1M Cycles
100
Panel Mount
6.32
19.06
D Type Flatted End
5.25
4.75
Ribbon Cable with Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$24.97143
100+
$21.94595
500+
$20.06579
1000+
$19.55128
2000+
$19.0625