PDP SEO Portlet

62N02-P

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62N02-P
Secondary Manufacturer Part#: 62N02-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
16
Optical
Incremental
2
16
85 °C
-40 °C
Vertical
62N Series
With Push Switch
1M Cycles
100
Panel Mount
6.35
19.06
D Type Flatted End
5.25
4.75
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$87.28571
100+
$74.66216
500+
$68.7666
1000+
$68.41575
2000+
$68.0649