PDP SEO Portlet

62HS45-H0-P

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62HS45-H0-P
Secondary Manufacturer Part#: 62HS45-H0-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
8
Optical
Incremental
2
8
85 °C
-40 °C
Vertical
62HS Series
Without Push Switch
1M Cycles
100
Panel Mount
6.34
9.53
D Type Flatted End
5.25
4.75
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$43.3
100+
$37.32165
500+
$37.1322
1000+
$36.94275
2000+
$36.7533