PDP SEO Portlet

62HS22-H9-040C

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62HS22-H9-040C
Secondary Manufacturer Part#: 62HS22-H9-040C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
16
Optical
Incremental
2
16
85 °C
-40 °C
Vertical
62HS Series
With Push Switch
1M Cycles
100
Panel Mount
6.34
9.53
D Type Flatted End
5.25
4.75
Ribbon Cable with Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$47.94286
100+
$41.32075
500+
$39.6018
1000+
$39.39975
2000+
$39.1977