PDP SEO Portlet

62HS22-H9-020S

High Torque Optical Encoder Cable Mount

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62HS22-H9-020S
Secondary Manufacturer Part#: 62HS22-H9-020S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Rotational Torque Provides Positive Tactile Feedback
  • Optically Coupled for More than a Million Cycles
  • Optional Integral Pushbutton
  • Compatible with CMOS, TTL and HCMOS Logic
  • Available in 8,12 and 16 Detent Positions
  • Choice of Cable Length and Terminations

Technical Attributes

Find Similar Parts

Description Value
Quadrature
16
Optical
Incremental
2
16 Detents
85 °C
-40 °C
Vertical
62HS Series
With Push Switch
1M Cycles
100
Panel Mount
6.34
9.53
D Type Flatted End
5.25
4.75
Stripped Cable

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: