PDP SEO Portlet

62HR22-H9-020S

1/2'' Package High Torque Optical Encoder

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62HR22-H9-020S
Secondary Manufacturer Part#: 62HR22-H9-020S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Redundant Circuitry
  • 1 Million Rotational Cycles
  • Compatible with CMOS, TTL and HCMOS Logic
  • Optional Integral Pushbutton
  • Available in 12, 16, 24, and 32 Detent Positions
  • Choices of Cable Length and Terminations
  • Ideal for Critical Applications

Technical Attributes

Find Similar Parts

Description Value
Quadrature
16
Optical
Incremental
2
16 Detents
85 °C
-40 °C
Vertical
62HR Series
With Push Switch
1M Cycles
100
Panel Mount
6.35
9.52
D Type Flatted End
5.25
4.75
Stripped Cable

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: