PDP SEO Portlet

62H2222-H9-040S

High Torque, Concentric Shaft Optical Encoder

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62H2222-H9-040S
Secondary Manufacturer Part#: 62H2222-H9-040S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
16
Optical
Incremental
2
16 Detents, 16 Detents
85 °C
-40 °C
Vertical
62H Series
With Push Switch
1M Cycles
100
Panel Mount
6.35
19.06
Concentric Flatted End
5.25
4.75
Stripped Cable

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$82.58571
100+
$70.35135
250+
$63.2394
500+
$62.91675
1000+
$62.5941