PDP SEO Portlet

62H2222-H0-060S

High Torque, Concentric Shaft Optical Encoder

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62H2222-H0-060S
Secondary Manufacturer Part#: 62H2222-H0-060S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
16
Optical
Incremental
2
16, 16
85 °C
-40 °C
Vertical
62H Series
Without Push Switch
1M Cycles
100
Panel Mount
6.35
19.06
Concentric Flatted End
5.25
4.75
Stripped Cable

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$84.32857
100+
$72.13514
500+
$70.8638
1000+
$70.50225
2000+
$70.1407