PDP SEO Portlet

62F22-01-P-L

Optical Encoder 16Pos w/o Pushbutton 8-Pin

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62F22-01-P-L
Secondary Manufacturer Part#: 62F22-01-P-L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Integrated Self-Lighting System for Knob Illumination
  • 1 Million Rotational Cycles
  • 1/2 Package
  • Compatible with CMOS, TTL and HCMOS Logic
  • Optional Integral Pushbutton
  • Choices of Cable Length and Terminations
  • Customized Solutions Available
"

Technical Attributes

Find Similar Parts

Description Value
Quadrature
16
Optical
Incremental
2
16
85 °C
-40 °C
Vertical
62F Series
Without Push Switch
1M Cycles
100
Panel Mount
6.35
9.53
D Type Flatted End
5.25
4.75
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$88.18571
100+
$75.43243
500+
$74.1076
1000+
$73.7295
2000+
$73.3514