PDP SEO Portlet

62D30-02-020C

1/2-Inch Package High Torque Optical Encoder

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62D30-02-020C
Secondary Manufacturer Part#: 62D30-02-020C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Cost
  • Long Life
  • High torque w/5.0 Vdc input to Emphasize Rotational Feel
  • Economical Size
  • Optically Coupled for More than a Million Cycles
  • Optional Integral Pushbutton
  • Compatible with CMOS, TTL and HCMOS Logic Levels
  • Available in 12,16, 20, 24 and 32 Detent Positions (Non-detent also available)
  • Choice of Cable Lengths and Terminations

Technical Attributes

Find Similar Parts

Description Value
Quadrature
12
Optical
Incremental
2
12
85 °C
-40 °C
Vertical
62D Series
With Push Switch
1M Cycles
100
Panel Mount
6.35
9.52
D Type Flatted End
5.25
4.75
Ribbon Cable with Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$45.07143
100+
$38.8484
500+
$38.6512
1000+
$38.454
2000+
$38.2568