PDP SEO Portlet

62C2222-01-035C

Optical Encoders 8-Pin

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62C2222-01-035C
Secondary Manufacturer Part#: 62C2222-01-035C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Economical Size
  • Combined Functionality
  • Optically Coupled for more than a Million Cycles of Operations
  • Optional Integral Pushbutton
  • Compatible with CMOS, TTL, and HCMOS Logic
  • Available with 12, 16, 24, and 32 Detent Positions for Deck
  • Choices of Cable Length and Terminations
  • Available in 3.3 Volt Input (contact Grayhill for details)

Technical Attributes

Find Similar Parts

Description Value
Quadrature
16
Optical
Incremental
2
16, 16
85 °C
-40 °C
Vertical
62C Series
Without Push Switch
1M Cycles
100
Panel Mount
6.35
19.06
Concentric Flatted End
5.25
4.75
Ribbon Cable with Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$82.55714
100+
$70.62162
500+
$63.112
1000+
$62.79
2000+
$62.468