62C2211-02-020C
Optical Encoder
Click image to enlarge
Manufacturer:Grayhill
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: 62C2211-02-020C
Secondary Manufacturer Part#: 62C2211-02-020C
- RoHS 10 Compliant
- Tariff Charges
- Economical Size
- Combined Functionality
- Optically Coupled for more than a Million Cycles of Operations
- Optional Integral Pushbutton
- Compatible with CMOS, TTL, and HCMOS Logic
- Choices of Cable Length and Terminations
- Available in 3.3 Volt Input
- 22.5° or 16 positions Deck A and 11.25° or 32 positions Deck B Angle of throw
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 32 | ||
| Optical | ||
| Incremental | ||
| 2 | ||
| 16, 32 | ||
| 85 °C | ||
| -40 °C | ||
| Vertical | ||
| 62C Series | ||
| With Push Switch | ||
| 1M Cycles | ||
| 100 | ||
| Panel Mount | ||
| 6.35 | ||
| 19.06 | ||
| Concentric Flatted End | ||
| 5.25 | ||
| 4.75 | ||
| Ribbon Cable with Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536507000 |
| Schedule B: | 8536507000 |