PDP SEO Portlet

62C1111-02-P

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62C1111-02-P
Secondary Manufacturer Part#: 62C1111-02-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
32
Optical
Incremental
2
32 Detents, 32 Detents
85 °C
-40 °C
Vertical
62C Series
With Push Switch
1M Cycles
100
Panel Mount
6.35
19.06
Concentric Flatted End
5.25
4.75
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$78.62857
100+
$66.95946
250+
$66.0716
500+
$65.7345
1000+
$65.3974