PDP SEO Portlet

62C1111-01-P

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62C1111-01-P
Secondary Manufacturer Part#: 62C1111-01-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
32
Optical
Incremental
2
32, 32
85 °C
-40 °C
Vertical
62C Series
Without Push Switch
1M Cycles
100
Panel Mount
6.35
19.06
Concentric Flatted End
5.25
4.75
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$82.55714
100+
$70.62162
500+
$69.3742
1000+
$69.02025
2000+
$68.6663