PDP SEO Portlet

62B22-LPP-030C

Push-Pull, High Torque Optical Encoder

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62B22-LPP-030C
Secondary Manufacturer Part#: 62B22-LPP-030C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Multiple Switching Functions Available in One Compact Device
  • Push and Pull Travel Options
  • Pull Shaft Resists Accidental Actuation
  • High Rotational Torque for Positive Detent Feel and Superior Tactile Feedback
  • Long Life, High Reliability
  • CMOS, HCMOS, and TTL Compatible
  • Pin, Cable and Connector with Cable Termination Options
  • Custom Modifications Available

Technical Attributes

Find Similar Parts

Description Value
Quadrature
16
Optical
Incremental
2
16
85 °C
-40 °C
Vertical
62B Series
With Push Switch
1M Cycles
Panel Mount
6.35
10.03
D Type Flatted End
5.25
4.75
Ribbon Cable with Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$86.9
100+
$74.33784
500+
$73.0296
1000+
$72.657
2000+
$72.2844