PDP SEO Portlet

62B11-SP-P

GRH62B11-SP-P

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62B11-SP-P
Secondary Manufacturer Part#: 62B11-SP-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Multiple Switching Functions Available in One Compact Device
  • Push and Pull Travel Options
  • Pull Shaft Resists Accidental Actuation
  • High Rotational Torque for Positive Detent Feel and Superior Tactile Feedback
  • Long Life, High Reliability
  • CMOS, HCMOS, and TTL Compatible
  • Pin, Cable and Connector with Cable Termination Options
  • Custom Modifications Available

Technical Attributes

Find Similar Parts

Description Value
Quadrature
32
Optical
Incremental
2
32
85 °C
-40 °C
Vertical
62B Series
Without Push Switch
1M Cycles
Panel Mount
6.35
10.03
D Type Flatted End
5.25
4.75
Pin Header

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: