PDP SEO Portlet

62B11-LPP-100S

Push-Pull High Torque Optical Encoder

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62B11-LPP-100S
Secondary Manufacturer Part#: 62B11-LPP-100S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
32
Optical
Incremental
2
32
85 °C
-40 °C
Vertical
62B Series
With Push Switch
1M Cycles
Panel Mount
6.35
10.03
D Type Flatted End
5.25
4.75
Stripped Cable

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$82.02857
100+
$70.17568
500+
$68.9332
1000+
$68.5815
2000+
$68.2298