62B11-LP-P
Push-Pull, High Torque Optical Encoder 8-Pin
Manufacturer:Grayhill
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: 62B11-LP-P
Secondary Manufacturer Part#: 62B11-LP-P
- RoHS 10 Compliant
- Tariff Charges
- Multiple Switching Functions Available in One Compact Device
- Push and Pull Travel Options
- Pull Shaft Resists Accidental Actuation
- High Rotational Torque for Positive Detent Feel and Superior Tactile Feedback
- Long Life, High Reliability
- CMOS, HCMOS, and TTL Compatible
- Pin, Cable and Connector with Cable Termination Options
- Custom Modifications Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 32 | ||
| Optical | ||
| Incremental | ||
| 2 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| Vertical | ||
| 62B Series | ||
| Without Push Switch | ||
| 1M Cycles | ||
| Panel Mount | ||
| 6.35 | ||
| 10.03 | ||
| D Type Flatted End | ||
| 5.25 | ||
| 4.75 | ||
| Pin Header |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536507000 |
| Schedule B: | 8536507000 |