62AG22-L5-040C
Price Competitive Solution Optical Encoder
Click image to enlarge
Manufacturer:Grayhill
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: 62AG22-L5-040C
Secondary Manufacturer Part#: 62AG22-L5-040C
- RoHS 10 Compliant
- Tariff Charges
The 62AG22-L5-040C is an Incremental Rotary Encoder with pushbutton. It features patented light pipe technology. Competitive with mechanical encoders at higher volumes.
- 22.5° for code change and 16 detent positions Angle of throw
- Low torque
- 510g Pushbutton option
- 4.0" Cable length
- 0.050 Centre ribbon cable with connector termination
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 16 | ||
| Optical | ||
| Incremental | ||
| IP67 | ||
| 2 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| Vertical | ||
| 62AG | ||
| With Push Switch | ||
| 1000000 | ||
| 100 RPM | ||
| Panel Mount | ||
| 6.32 mm | ||
| 17.45 mm | ||
| D Type Flatted End | ||
| 5.25 V | ||
| 4.75 V | ||
| Wire Leaded |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |