62AG15-H0-020C
Manufacturer:Grayhill
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: 62AG15-H0-020C
Secondary Manufacturer Part#: 62AG15-H0-020C
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 24 | ||
| Optical | ||
| Incremental | ||
| IP67 | ||
| 2 | ||
| 24 | ||
| 85 °C | ||
| -40 °C | ||
| Vertical | ||
| 62AG Series | ||
| Without Push Switch | ||
| 1M Cycles | ||
| 100 | ||
| Panel Mount | ||
| 6.32 | ||
| 9.53 | ||
| D Type Flatted End | ||
| 5.25 | ||
| 4.75 | ||
| Ribbon Cable with Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |