PDP SEO Portlet

62AG11-L0-060C

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62AG11-L0-060C
Secondary Manufacturer Part#: 62AG11-L0-060C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
32
Optical
Incremental
IP67
2
32
85 °C
-40 °C
Vertical
62AG Series
Without Push Switch
1M Cycles
100
Panel Mount
6.32
9.53
D Type Flatted End
5.25
4.75
Ribbon Cable with Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$24.724
100+
$22.4526
200+
$22.1272
400+
$21.8018
800+
$21.4764