PDP SEO Portlet

62AG11-H0-P

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62AG11-H0-P
Secondary Manufacturer Part#: 62AG11-H0-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
32
Optical
Incremental
IP67
2
32
85 °C
-40 °C
Vertical
62AG Series
Without Push Switch
1M Cycles
100
Panel Mount
6.32
9.53
D Type Flatted End
5.25
4.75
Pin Header

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$22.92857
100+
$20.2027
500+
$18.51316
1000+
$18.03846
2000+
$17.5875