PDP SEO Portlet

62A30-02-050C

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62A30-02-050C
Secondary Manufacturer Part#: 62A30-02-050C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
12
Optical
Incremental
2
12
85 °C
-40 °C
Vertical
62A Series
With Push Switch
1M Cycles
100
Panel Mount
6.35
9.52
D Type Flatted End
5.25
4.75
Ribbon Cable with Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$45.97143
100+
$39.62655
500+
$39.4254
1000+
$39.22425
2000+
$39.0231