PDP SEO Portlet

62A22-02-060C

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62A22-02-060C
Secondary Manufacturer Part#: 62A22-02-060C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
16
Optical
Incremental
2
16
85 °C
-40 °C
Vertical
62A Series
With Push Switch
1000000
100 RPM
Panel Mount
6.35 mm
9.52 mm
D Type Flatted End
5.25 V
4.75 V
Ribbon Cable with Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$46.24286
100+
$39.56757
500+
$37.681
1000+
$37.48875
2000+
$37.2965