PDP SEO Portlet

62A22-02-025C

Optical Encoder 6-Pin

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62A22-02-025C
Secondary Manufacturer Part#: 62A22-02-025C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 62A22-02-025C is an Incremental Rotary Encoder with pushbutton. It features 0.050" centres connector termination. Compatible with CMOS, TTL and HCMOS logic."

  • 22.5° or 16-position Detent angle of throw
  • 25" Maximum cable length
  • Long life
  • High torque version to emphasize rotational feel
  • Optically coupled for more than a million cycles
"

Technical Attributes

Find Similar Parts

Description Value
Quadrature
16
Optical
Incremental
2
16 Detents
85 °C
-40 °C
Vertical
62A Series
With Push Switch
1M Cycles
100
Panel Mount
6.35
9.52
D Type Flatted End
5.25
4.75
Ribbon Cable with Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$43.8867
100+
$43.66505
250+
$37.4262
500+
$37.23525
1000+
$37.0443