62A18-02-120S
Optical Encoder 6-Pin
- RoHS 10 Compliant
- Tariff Charges
- Low Cost
- Long Life
- Available in 5.0 Vdc Operating Voltages
- High Torque Version to Emphasize Rotational Feel
- Economical Size
- Optically Coupled for More than a Million Cycles
- Optional Integral Pushbutton
- Compatible with CMOS, TTL and HCMOS Logic Levels
- Available in 12,16, 20, 24 and 32 Detent Positions (Non-detent also available)
- Choice of Cable Lengths and Terminations
- 1/2 package, 5.0 Vdc Input
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin over Brass | ||
| Panel Mount | ||
| -40 to 85 °C | ||
| 6 | ||
| 12.7 x 13.72 x 30.78 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536507000 |
| Schedule B: | 8536507000 |