PDP SEO Portlet

62A15-01-050C

Optical Encoders 6-Pin

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62A15-01-050C
Secondary Manufacturer Part#: 62A15-01-050C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Cost
  • Long Life
  • Available in 5.0 Vdc Operating Voltages
  • High Torque Version to Emphasize Rotational Feel
  • Economical Size
  • Optically Coupled for More than a Million Cycles
  • Optional Integral Pushbutton
  • Compatible with CMOS, TTL and HCMOS Logic Levels
  • Available in 12,16, 20, 24 and 32 Detent Positions (Non-detent also available)
  • Choice of Cable Lengths and Terminations
  • 1/2 package, 5.0 Vdc Input
"

Technical Attributes

Find Similar Parts

Description Value
Panel Mount
-40 to 85 °C
6
13.26 x 13.72 x 30.39 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: