PDP SEO Portlet

62A11-02-050C

Manufacturer:Grayhill
Avnet Manufacturer Part #: 62A11-02-050C
Secondary Manufacturer Part#: 62A11-02-050C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
32
Optical
Incremental
2
32
85 °C
-40 °C
Vertical
62A Series
With Push Switch
1M Cycles
100
Panel Mount
6.35
9.52
D Type Flatted End
5.25
4.75
Ribbon Cable with Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:13  Mult:1  
USD $:
13+
$60.102
26+
$59.2434
52+
$58.3848
104+
$57.5262
208+
$56.6676