62A11-02-040CH
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 32 | ||
| Optical | ||
| Incremental | ||
| 2 | ||
| 32 Detents | ||
| 85 °C | ||
| -40 °C | ||
| Vertical | ||
| 62A Series | ||
| With Push Switch | ||
| 1M Cycles | ||
| 100 | ||
| Panel Mount | ||
| 6.35 | ||
| 9.52 | ||
| D Type Flatted End | ||
| 5.25 | ||
| 4.75 | ||
| Ribbon Cable with Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536507000 |
| Schedule B: | 8536507000 |