PDP SEO Portlet

61RS100

Manufacturer:Grayhill
Avnet Manufacturer Part #: 61RS100
Secondary Manufacturer Part#: 61RS100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
100
Optical
Incremental
IP67
2
100
85 °C
-40 °C
Vertical
61R Series
Without Push Switch
10M Cycles
300
Panel Mount
6.34
9.52
D Type Flatted End
5.25
4.75
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$75.362
5+
$72.9054
10+
$70.4888
19+
$68.1256
25+
$65.7888