PDP SEO Portlet

61R256

Manufacturer:Grayhill
Avnet Manufacturer Part #: 61R256
Secondary Manufacturer Part#: 61R256
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
256
Optical
Incremental
2
256
85 °C
-40 °C
Vertical
61R Series
Without Push Switch
10M Cycles
300
Panel Mount
6.34
9.52
D Type Flatted End
5.25
4.75
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$70.8
100+
$64.56757
250+
$57.01316
500+
$56.2575
1000+
$55.969