PDP SEO Portlet

61R25

Manufacturer:Grayhill
Avnet Manufacturer Part #: 61R25
Secondary Manufacturer Part#: 61R25
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Panel Mount
-40 to 85 °C
5
31.75 x 31.75 x 31.15 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$72.534
100+
$67.2216
250+
$58.433
500+
$55.964
1000+
$54.93525