PDP SEO Portlet

61R128-075

Manufacturer:Grayhill
Avnet Manufacturer Part #: 61R128-075
Secondary Manufacturer Part#: 61R128-075
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
128
Optical
Incremental
2
128 Detents
85 °C
-40 °C
Vertical
61R Series
Without Push Switch
10M Cycles
300
Panel Mount
6.34
9.52
D Type Flatted End
5.25
4.75
Ribbon Cable with Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$84.0994
100+
$77.9072
250+
$67.8334
500+
$64.9672
1000+
$63.77295