PDP SEO Portlet

61KS256

High Resolution Optical Encoder 4-Pin

Manufacturer:Grayhill
Avnet Manufacturer Part #: 61KS256
Secondary Manufacturer Part#: 61KS256
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 61KS256 is an Incremental Rotary Encoder with sealed version. It features 4-pin high resolution style and rugged construction.

  • 256 Cycles
  • -40 to 85°C Operating temperature range
  • 5.0 ±.25VDC Operating voltage

Technical Attributes

Find Similar Parts

Description Value
Quadrature
256
Optical
Incremental
IP67
2
256
85 °C
-40 °C
Vertical
61K Series
Without Push Switch
10M Cycles
300
Panel Mount
6.34
9.52
D Type Flatted End
5.25
4.75
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$65.968
100+
$62.6934
250+
$56.032
500+
$55.208
1000+
$54.384