PDP SEO Portlet

61KS256-060

Manufacturer:Grayhill
Avnet Manufacturer Part #: 61KS256-060
Secondary Manufacturer Part#: 61KS256-060
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
256
Optical
Incremental
IP67
2
256 Detents
85 °C
-40 °C
Vertical
61K Series
Without Push Switch
10M Cycles
300
Panel Mount
6.34
9.52
D Type Flatted End
5.25
4.75
Ribbon Cable with Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$77.05714
100+
$70.24324
250+
$64.7584
500+
$64.428
1000+
$64.0976