61KS256-025
Optical Encoder Panel Mount 4-Pin
Click image to enlarge
Manufacturer:Grayhill
Product Category:
Sensors & Transducers, Motion & Position Sensors, Rotary Encoders
Avnet Manufacturer Part #: 61KS256-025
Secondary Manufacturer Part#: 61KS256-025
- RoHS 10 Compliant
- Tariff Charges
- Absolute Position Sensing
- 3, 4, or 5-Bit Custom Output Coding
- Available in 8, 16 and 32 detent positions
- Fixed Stops Only
- Angles of Throw to 45° (Design Specifications Will Dictate the Angle of Throw)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Quadrature | ||
| 256 | ||
| Optical | ||
| Incremental | ||
| IP67 | ||
| 2 | ||
| 256 | ||
| 85 °C | ||
| -40 °C | ||
| Vertical | ||
| 61K Series | ||
| Without Push Switch | ||
| 10M Cycles | ||
| 300 | ||
| Panel Mount | ||
| 6.34 | ||
| 9.52 | ||
| D Type Flatted End | ||
| 5.25 | ||
| 4.75 | ||
| Ribbon Cable with Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536507000 |
| Schedule B: | 8536507000 |