PDP SEO Portlet

61K128

Optical Encoders 4-Pin

Manufacturer:Grayhill
Avnet Manufacturer Part #: 61K128
Secondary Manufacturer Part#: 61K128
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Quadrature
128
Optical
Incremental
IP67
2
128
85 °C
-40 °C
Vertical
61K Series
Without Push Switch
10000000
300
Panel Mount
6.34
9.52
D Type Flatted End
5.25
4.75
PC Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$70.8
100+
$64.56757
250+
$57.01316
500+
$55.55128
1000+
$54.1625