PDP SEO Portlet

61C22-01-04-02

Optical Encoder

Manufacturer:Grayhill
Avnet Manufacturer Part #: 61C22-01-04-02
Secondary Manufacturer Part#: 50F7510
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 61C22-01-04-02 is a standard Optical Encoder with tin-plated phosphor bronze board terminals and data entry pushbutton switch activated by switch shaft. The quadrature coding optical encoder has reinforced thermoplastic shaft and bushing. Optically coupled for more than a million trouble-free rotations. Compatible with CMOS, TTL and HCMOS logic. Operationally used to move display icon and input data. Used to set radio frequency, drill depth and RPM.

  • 22.25° or 16 positions Angle of throw
  • -40 to 85°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Quadrature
16
Optical
Incremental
2
16
85 °C
-40 °C
Vertical
61C
With Push Switch
1000000
Panel Mount
6.35 mm
9.53 mm
D Type Flatted End
5.25 V
4.75 V
Solder Pin

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$43.92
5+
$42.6
10+
$41.28
25+
$40.19
50+
$39.09
100+
$38.0
250+
$36.89