PDP SEO Portlet

61B11-01-02-080

Optical Encoder

Manufacturer:Grayhill
Avnet Manufacturer Part #: 61B11-01-02-080
Secondary Manufacturer Part#: 61B11-01-02-080
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Positions Screen Cursor
  • More Friendly than Keyboards
  • Permits Visual Concentration
  • Economic Touchscreen Alternative
  • Pushbutton for Entry Function
  • Detent for Tactile Feedback and Minimal Backlash
  • Optical Coupled for Long Life
  • Rugged Construction
  • 11.25° or 32 Positions Angle of throw

Technical Attributes

Find Similar Parts

Description Value
Quadrature
32
Optical
Incremental
2
32
85 °C
-40 °C
Vertical
61B Series
With Push Switch
1M Cycles
Panel Mount
6.35
9.53
D Type Flatted End
5.25
4.75
Ribbon Cable with Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: