PDP SEO Portlet

60C22-M7-4-040C

Multi-Function Joystick Optical Encoder

Manufacturer:Grayhill
Avnet Manufacturer Part #: 60C22-M7-4-040C
Secondary Manufacturer Part#: 60C22-M7-4-040C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Three-in-One Joystick, Optical Encoder and Pushbutton
  • Compact Packaging
  • Choices of Cable Length and Termination
  • Customized Solutions Available

Technical Attributes

Find Similar Parts

Description Value
Quadrature
16
Optical
Incremental
2
16 Detents
85 °C
-40 °C
Vertical
60C Series
With Push Switch
500K Cycles
Panel Mount
3.18
5.56
D Type Flatted End
5.25
4.75
Ribbon Cable with Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:4  Mult:1  
USD $:
4+
$44.856
8+
$43.401
16+
$41.9696
25+
$39.7578
50+
$39.1644