PDP SEO Portlet

60AD18-4-H-040C

Joystick and Pushbutton Optical Encoder

Manufacturer:Grayhill
Avnet Manufacturer Part #: 60AD18-4-H-040C
Secondary Manufacturer Part#: 60AD18-4-H-040C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Dome contacts provide excellent tactile feedback in all directions
  • Choices of actuation force, cable length and termination
  • Customized solutions available

Technical Attributes

Find Similar Parts

Description Value
Quadrature
20
Optical
Incremental
2
20
85 °C
-40 °C
Vertical
60AD Series
With Push Switch
1M Cycles
100
Panel Mount
6.35
9.57
D Type Flatted End
5.25
4.75
Ribbon Cable with Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$83.12857
100+
$72.39189
250+
$69.4722
500+
$69.11775
1000+
$68.7633