PDP SEO Portlet

60A18-4-020C

Optical Encoder

Manufacturer:Grayhill
Avnet Manufacturer Part #: 60A18-4-020C
Secondary Manufacturer Part#: 60A18-4-020C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Optical Encoder, Pushbutton, and Joystick in One Shaft
  • Long Life, High Reliability
  • Compatible with CMOS, HCMOS, and TTL Logic
  • Choices of Cable Length and Termination
  • Customized Solutions Available
  • 18° or 20 positions Angle of throw

Technical Attributes

Find Similar Parts

Description Value
Quadrature
20
Optical
Incremental
2
20
85 °C
-40 °C
Vertical
60A Series
With Push Switch
1M Cycles
Panel Mount
6.35
9.52
D Type Flatted End
5.25
4.75
Cable with Connector

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536507000
Schedule B: 8536507000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$76.45714
100+
$66.58108
250+
$64.2488
500+
$63.921
1000+
$63.5932