58J9A36-01B03N
Switch Key Lock SP 36° Flat Key 0.2A 220VAC 30VDC Solder Lug Panel Mount
Manufacturer:Grayhill
Product Category:
Electromechanical, Switches, Keylock Switches
Avnet Manufacturer Part #: 58J9A36-01B03N
Secondary Manufacturer Part#: 58J9A36-01B03N
- RoHS 10 Compliant
- Tariff Charges
- Lock features
- Minimum Space Behind Panel
- 15,000 Vdc Static Protection
- 5 Tumbler-Plate Security
- In-Panel Key Recoding
- Switch Features
- Economical
- Solder Lug or PC Mount
- 36°, 45°, 60°, or 90° Throws
- 1 or 2 Poles Per Switch
- Up to 10 Positions for 1 Pole
- 200 mA for 25,000 Cycles
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon|Thermoset | ||
| Metal|Gold Alloy | ||
| Brass | ||
| Flat | ||
| Gold | ||
| Panel Mount | ||
| SP | ||
| 22.86 x 22.86 x 56.31 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536509020 |
| Schedule B: | 8536509020 |