PDP SEO Portlet

56SP30-01-4-03S

Switch Rotary 4P3T 3 Flatted Shaft PC Pins 0.2A 115VAC 30VDC

Manufacturer:Grayhill
Avnet Manufacturer Part #: 56SP30-01-4-03S
Secondary Manufacturer Part#: 56SP30-01-4-03S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Die-cast Zinc|Thermoset
Brass
Silver
Gold
4P3T
12.7 x 12.7 x 25.46 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$30.17143
100+
$24.6644
250+
$23.4612
500+
$23.3415
1000+
$23.2218