PDP SEO Portlet

56SP30-01-1-02S

Switch Rotary SPDT 2 Flatted Shaft PC Pins 0.2A 115VAC 30VDC

Manufacturer:Grayhill
Avnet Manufacturer Part #: 56SP30-01-1-02S
Secondary Manufacturer Part#: 56SP30-01-1-02S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Die-cast Zinc|Thermoset
Brass
Silver
Gold
SPDT
12.7 x 12.7 x 25.46 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$17.57143
100+
$13.60811
250+
$12.0921
500+
$11.94375
1000+
$11.8825