PDP SEO Portlet

56SD36-01-1-AJS

Rotary Switch, 10 Position, 1 Pole, 36 °, 200 mA, 115 V, 56 Series

Manufacturer:Grayhill
Avnet Manufacturer Part #: 56SD36-01-1-AJS
Secondary Manufacturer Part#: 56SD36-01-1-AJS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 56 series Single Deck Rotary Switch has extremely rugged construction and virtually limitless configurations. It has shorting or non-shorting wiping contacts with over 25 grams of contact force, flat opposite contacting position of pole number one, full circle of terminals, regardless of number of active positions. It is available with a screwdriver slotted shaft with dimensions. Available in the styles, angles of throw and pole/positions combinations shown in the choice and limitations chart.

Technical Attributes

Find Similar Parts

Description Value
Die-cast Zinc|Thermoset
Brass
Silver
Panel Mount
DP
12.7 x 12.7 x 28.07 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $:
25+
$21.0
100+
$17.02703
250+
$15.35526
500+
$14.96154
1000+
$14.5875