PDP SEO Portlet

56BSDP30-01PAJN

Switch Rotary SP Screwdriver Shaft PC Pins 0.2A 115VAC 30VDC

Manufacturer:Grayhill
Avnet Manufacturer Part #: 56BSDP30-01PAJN
Secondary Manufacturer Part#: 56BSDP30-01PAJN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Die-cast Zinc|Thermoset
Brass
Silver
Gold
SP
12.7 x 12.7 x 25.46 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536509020
Schedule B: 8536509020
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: